Direct
Similar
Similar
Similar
Similar

SLP153M016C5P3 | |
|---|---|
DigiKey Part Number | SLP153M016C5P3-ND |
Manufacturer | |
Manufacturer Product Number | SLP153M016C5P3 |
Description | CAP ALUM 15000UF 20% 16V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 44mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.25 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.06 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.378" (35.00mm) |
ESR (Equivalent Series Resistance) 44mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX153M016J032 | Cornell Dubilier Knowles | 0 | 338-2723-ND | 70,14382 Kč | Direct |
| 381LX153M016K022 | Cornell Dubilier Knowles | 1 068 | 338-2520-ND | 127,46000 Kč | Similar |
| SLP153M016A7P3 | Cornell Dubilier Knowles | 0 | SLP153M016A7P3-ND | 30,25406 Kč | Similar |
| SLP153M016E1P3 | Cornell Dubilier Knowles | 0 | SLP153M016E1P3-ND | 34,06107 Kč | Similar |
| SLP153M025C4P3 | Cornell Dubilier Knowles | 0 | 338-1470-ND | 106,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 31,88868 Kč | 95 666,04 Kč |
| Unit Price without VAT: | 31,88868 Kč |
|---|---|
| Unit Price with VAT: | 38,58530 Kč |






