SLP153M016E1P3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 70,14382 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1 068
Unit Price: 127,46000 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 30,25406 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 31,88868 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 44,55524 Kč
Datasheet
15000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 44mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLP153M016E1P3

DigiKey Part Number
SLP153M016E1P3-ND
Manufacturer
Manufacturer Product Number
SLP153M016E1P3
Description
CAP ALUM 15000UF 20% 16V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
15000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 44mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
3.11 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
3.89 A @ 20 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.181" Dia (30.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.984" (25.00mm)
ESR (Equivalent Series Resistance)
44mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
381LX153M016J032Cornell Dubilier Knowles0338-2723-ND70,14382 KčSimilar
381LX153M016K022Cornell Dubilier Knowles1 068338-2520-ND127,46000 KčSimilar
SLP153M016A7P3Cornell Dubilier Knowles0SLP153M016A7P3-ND30,25406 KčSimilar
SLP153M016C5P3Cornell Dubilier Knowles0SLP153M016C5P3-ND31,88868 KčSimilar
SLP153M025E5P3Cornell Dubilier Knowles0SLP153M025E5P3-ND44,55524 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 00034,06107 Kč102 183,21 Kč
Unit Price without VAT:34,06107 Kč
Unit Price with VAT:41,21389 Kč