Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




LGY1C153MELA35 | |
|---|---|
DigiKey Part Number | 493-8586-ND |
Manufacturer | |
Manufacturer Product Number | LGY1C153MELA35 |
Description | CAP ALUM 15000UF 20% 16V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGY1C153MELA35 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.7 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.105 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,17000 Kč | 96,17 Kč |
| 10 | 65,61900 Kč | 656,19 Kč |
| 50 | 53,00740 Kč | 2 650,37 Kč |
| 250 | 44,78032 Kč | 11 195,08 Kč |
| 500 | 42,19296 Kč | 21 096,48 Kč |
| 1 000 | 40,04361 Kč | 40 043,61 Kč |
| 2 500 | 37,75222 Kč | 94 380,55 Kč |
| 5 000 | 36,35749 Kč | 181 787,45 Kč |
| Unit Price without VAT: | 96,17000 Kč |
|---|---|
| Unit Price with VAT: | 116,36570 Kč |











