
16MXC15000MEFC22X35 | |
|---|---|
DigiKey Part Number | 16MXC15000MEFC22X35-ND |
Manufacturer | |
Manufacturer Product Number | 16MXC15000MEFC22X35 |
Description | CAP ALUM 15000UF 20% 16V SNAP TH |
Customer Reference | |
Detailed Description | 15000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16MXC15000MEFC22X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.68 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.082 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 36,97225 Kč | 7 394,45 Kč |
| Unit Price without VAT: | 36,97225 Kč |
|---|---|
| Unit Price with VAT: | 44,73642 Kč |

