LGU1C123MELZ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nichicon
In Stock: 0
Unit Price: 35,31528 Kč
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 86,93000 Kč
Datasheet

Similar


Nichicon
In Stock: 111
Unit Price: 86,09000 Kč
Datasheet

Similar


Nichicon
In Stock: 93
Unit Price: 90,92000 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 34,26704 Kč
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 57,62480 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 442
Unit Price: 160,00000 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 26,96948 Kč
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 26,14489 Kč
Datasheet
12000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGU1C123MELZ

DigiKey Part Number
493-7134-ND
Manufacturer
Manufacturer Product Number
LGU1C123MELZ
Description
CAP ALUM 12000UF 20% 16V SNAP TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
12000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGU1C123MELZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.31 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.6565 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
1.457" (37.00mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LGU1C123MELANichicon0493-7133-ND35,31528 KčSimilar
LGU1C123MELBNichicon0493-8409-ND86,93000 KčSimilar
LGY1C123MELA30Nichicon111493-8583-ND86,09000 KčSimilar
LGY1C123MELB25Nichicon93493-8584-ND90,92000 KčSimilar
LGY1C123MELZ35Nichicon0493-8582-ND34,26704 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25033,34988 Kč8 337,47 Kč
Manufacturers Standard Package
Unit Price without VAT:33,34988 Kč
Unit Price with VAT:40,35335 Kč