LGU1C123MELA is available for purchase but is not normally stocked.
cms-subs-available:

Similar


Nichicon
cms-in-stock: 0
Unit Price: 86,93000 Kč
Datasheet

Similar


Nichicon
cms-in-stock: 0
Unit Price: 33,34988 Kč
Datasheet

Similar


Nichicon
cms-in-stock: 93
Unit Price: 90,92000 Kč
Datasheet

Similar


Nichicon
cms-in-stock: 0
Unit Price: 34,26704 Kč
Datasheet

Parametric Equivalent


Nichicon
cms-in-stock: 111
Unit Price: 86,09000 Kč
Datasheet

Direct


Rubycon
cms-in-stock: 0
Unit Price: 128,32300 Kč
Datasheet

Direct


Rubycon
cms-in-stock: 0
Unit Price: 31,64925 Kč
Datasheet

Similar


Cornell Dubilier Knowles
cms-in-stock: 212
Unit Price: 160,00000 Kč
Datasheet

Similar


Cornell Dubilier Knowles
cms-in-stock: 0
Unit Price: 26,14489 Kč
Datasheet

Parametric Equivalent


Rubycon
cms-in-stock: 0
Unit Price: 46,69535 Kč
Datasheet

Parametric Equivalent


Rubycon
cms-in-stock: 0
Unit Price: 40,53245 Kč
Datasheet

Parametric Equivalent


Rubycon
cms-in-stock: 0
Unit Price: 34,19315 Kč
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
cms-in-stock: 0
Unit Price: 48,55648 Kč
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
cms-in-stock: 0
Unit Price: 26,96948 Kč
Datasheet
12000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
cms-photo-disclaimer
12000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGU1C123MELA

cms-digikey-product-number
493-7133-ND
cms-manufacturer
cms-manufacturer-product-number
LGU1C123MELA
cms-description
CAP ALUM 12000UF 20% 16V SNAP TH
cms-standard-lead-time
28 Weeks
cms-customer-reference
cms-detailed-description
12000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
cms-eda-cad-models
LGU1C123MELA Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.3 A @ 120 Hz
Ripple Current @ High Frequency
2.645 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Bulk
cms-quantityUnit Pricecms-ext-price
25035,31528 Kč8 828,82 Kč
cms-manufacturer-standard-package
Unit Price without VAT:35,31528 Kč
Unit Price with VAT:42,73149 Kč