



LGY1C123MELB25 | |
|---|---|
DigiKey Part Number | 493-8584-ND |
Manufacturer | |
Manufacturer Product Number | LGY1C123MELB25 |
Description | CAP ALUM 12000UF 20% 16V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 12000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGY1C123MELB25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.4 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.76 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,92000 Kč | 90,92 Kč |
| 10 | 61,90200 Kč | 619,02 Kč |
| 50 | 49,87440 Kč | 2 493,72 Kč |
| 200 | 42,93250 Kč | 8 586,50 Kč |
| 600 | 38,99468 Kč | 23 396,81 Kč |
| 1 000 | 37,52322 Kč | 37 523,22 Kč |
| 2 600 | 35,25782 Kč | 91 670,33 Kč |
| 5 000 | 34,01080 Kč | 170 054,00 Kč |
| Unit Price without VAT: | 90,92000 Kč |
|---|---|
| Unit Price with VAT: | 110,01320 Kč |

