SLP123M016A5P3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 442
Unit Price: 160,00000 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 26,96948 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 35,41502 Kč
Datasheet
12000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 55mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLP123M016A5P3

DigiKey Part Number
SLP123M016A5P3-ND
Manufacturer
Manufacturer Product Number
SLP123M016A5P3
Description
CAP ALUM 12000UF 20% 16V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
12000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 55mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
2.9 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
3.63 A @ 20 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.866" Dia (22.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
1.378" (35.00mm)
ESR (Equivalent Series Resistance)
55mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP123M016E3P3Cornell Dubilier Knowles442338-4092-ND160,00000 KčSimilar
SLP123M016C3P3Cornell Dubilier Knowles0SLP123M016C3P3-ND26,96948 KčSimilar
SLP123M025A9P3Cornell Dubilier Knowles0SLP123M025A9P3-ND35,41502 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 00026,14489 Kč78 434,67 Kč
Unit Price without VAT:26,14489 Kč
Unit Price with VAT:31,63532 Kč