12000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGY1C123MELA30

DigiKey Part Number
493-8583-ND
Manufacturer
Manufacturer Product Number
LGY1C123MELA30
Description
CAP ALUM 12000UF 20% 16V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
12000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGY1C123MELA30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.4 A @ 120 Hz
Ripple Current @ High Frequency
2.76 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 111
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
186,09000 Kč86,09 Kč
1058,50000 Kč585,00 Kč
5047,02300 Kč2 351,15 Kč
25039,54512 Kč9 886,28 Kč
50037,19166 Kč18 595,83 Kč
1 00035,23716 Kč35 237,16 Kč
2 50033,15341 Kč82 883,53 Kč
5 00031,88500 Kč159 425,00 Kč
Manufacturers Standard Package
Unit Price without VAT:86,09000 Kč
Unit Price with VAT:104,16890 Kč