



GYA1H330MCQ1GS | |
|---|---|
DigiKey Part Number | 493-16369-2-ND - Tape & Reel (TR) 493-16369-1-ND - Cut Tape (CT) 493-16369-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYA1H330MCQ1GS |
Description | CAP ALUM HYBRID 33UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | GYA1H330MCQ1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 14,65700 Kč | 146,57 Kč |
| 50 | 11,15420 Kč | 557,71 Kč |
| 100 | 10,04330 Kč | 1 004,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 7,60921 Kč | 6 848,29 Kč |
| 1 800 | 7,09336 Kč | 12 768,05 Kč |
| 2 700 | 6,83298 Kč | 18 449,05 Kč |
| 4 500 | 6,54270 Kč | 29 442,15 Kč |
| 6 300 | 6,37216 Kč | 40 144,61 Kč |
| 9 000 | 6,20741 Kč | 55 866,69 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |










