
157350-01 | |
|---|---|
DigiKey Part Number | 2770-157350-01-ND |
Manufacturer | |
Manufacturer Product Number | 157350-01 |
Description | SH-96-96-2, CABLE FOR PXIE-4302, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 96 Position Cable Assembly Rectangular Socket to Plug 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 96 | |
Number of Rows | 3 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 3.28' (1.00m) | |
Features | - | |
Color | Black | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 243,44000 Kč | 12 243,44 Kč |
| Unit Price without VAT: | 12 243,44000 Kč |
|---|---|
| Unit Price with VAT: | 14 814,56240 Kč |












