Bridge/Strain Module PXIe Rectangular Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

783531-01

DigiKey Part Number
2770-783531-01-ND
Manufacturer
Manufacturer Product Number
783531-01
Description
DAQ DEVICE DIGITAL INPUT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Bridge/Strain Module PXIe Rectangular Connector
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Active
Function
Bridge/Strain
Type
Module
Bus Connection
PXIe
Front Connection
Rectangular Connector
Number of Inputs and Type
8 - Analog
Input Range
-
Input Resolution
24 Bits
Number of Outputs and Type
-
Output Range
-
Output Resolution
-
Sampling Rate (Per Second)
25k - Simultaneous
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1184 113,71000 Kč184 113,71 Kč
Manufacturers Standard Package
Unit Price without VAT:184 113,71000 Kč
Unit Price with VAT:222 777,58910 Kč