
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trumeter | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Time Counter (Hour Meter) | |
Operating Mode | Up | |
Count Rate | 60Hz | |
Time Format | - | |
Number of Characters Per Row | 7 | |
Display Type | No Display | |
Display Characters - Height | 0.140" (3.60mm) | |
Input Type | Voltage | |
Output Type | Analog | |
Voltage - Supply | 115VAC | |
Reset | Non-Resettable | |
Panel Cutout Dimensions | Rectangular - 36.83mm x 24.13mm | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -30°C ~ 82°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 471,25000 Kč | 2 471,25 Kč |
| 10 | 2 113,23900 Kč | 21 132,39 Kč |
| 25 | 2 017,59720 Kč | 50 439,93 Kč |
| 50 | 1 958,14320 Kč | 97 907,16 Kč |
| 100 | 1 907,91820 Kč | 190 791,82 Kč |
| Unit Price without VAT: | 2 471,25000 Kč |
|---|---|
| Unit Price with VAT: | 2 990,21250 Kč |










