
1N5059 | |
|---|---|
DigiKey Part Number | 4878-1N5059-ND |
Manufacturer | |
Manufacturer Product Number | 1N5059 |
Description | DIODE STANDARD 200V 2A DO204AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | 1N5059 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,89000 Kč | 18,90 Kč |
| 100 | 1,34180 Kč | 134,18 Kč |
| 500 | 0,97430 Kč | 487,15 Kč |
| 1 000 | 0,85483 Kč | 854,83 Kč |
| 4 000 | 0,80391 Kč | 3 215,64 Kč |
| 8 000 | 0,59737 Kč | 4 778,96 Kč |
| 12 000 | 0,56077 Kč | 6 729,24 Kč |
| 52 000 | 0,45525 Kč | 23 673,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |










