Analog Input DAQ Device PXI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

783865-01

DigiKey Part Number
2770-783865-01-ND
Manufacturer
Manufacturer Product Number
783865-01
Description
DAQ DEVICE ANALOG INPUT PXI
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Analog Input DAQ Device PXI
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Active
Function
Analog Input
Type
DAQ Device
Bus Connection
PXI
Front Connection
-
Number of Inputs and Type
32 - Analog
Input Range
±10V
Input Resolution
24 Bits
Number of Outputs and Type
-
Output Range
-
Output Resolution
-
Sampling Rate (Per Second)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1119 373,46000 Kč119 373,46 Kč
Manufacturers Standard Package
Unit Price without VAT:119 373,46000 Kč
Unit Price with VAT:144 441,88660 Kč