
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Terminal Block | |
For Use With/Related Products | PXIe-4302, PXIe-4303 | |
Specifications | 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 625,62000 Kč | 17 625,62 Kč |
| Unit Price without VAT: | 17 625,62000 Kč |
|---|---|
| Unit Price with VAT: | 21 327,00020 Kč |











