
785308-01 | |
|---|---|
DigiKey Part Number | 2770-785308-01-ND |
Manufacturer | |
Manufacturer Product Number | 785308-01 |
Description | DATA STORAGE MODULE HIGH SPEED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Data Storage Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Data Storage Module | |
For Use With/Related Products | - | |
Specifications | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 346 769,08000 Kč | 346 769,08 Kč |
| Unit Price without VAT: | 346 769,08000 Kč |
|---|---|
| Unit Price with VAT: | 419 590,58680 Kč |











