Cable Assembly D-Sub 50 pos Female (4) to LFH 200 pos Male
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

779038-02

DigiKey Part Number
2770-779038-02-ND
Manufacturer
Manufacturer Product Number
779038-02
Description
CBL ASSY LFH200 TO 4X50 PIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly D-Sub 50 pos Female (4) to LFH 200 pos Male
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
D-Sub 50 pos Female (4) to LFH 200 pos Male
Manufacturer
NI
Cable Type
Round
Packaging
Bulk
Color
White
Part Status
Active
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123 153,49000 Kč23 153,49 Kč
Manufacturers Standard Package
Unit Price without VAT:23 153,49000 Kč
Unit Price with VAT:28 015,72290 Kč