


XC7SH08GW,125 | |
|---|---|
DigiKey Part Number | 1727-7093-2-ND - Tape & Reel (TR) 1727-7093-1-ND - Cut Tape (CT) 1727-7093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC7SH08GW,125 |
Description | IC GATE AND 1CH 2-INP 5TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | XC7SH08GW,125 Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 5-TSSOP |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC1G08DFT2G | onsemi | 24 348 | MC74VHC1G08DFT2GOSCT-ND | 2,10000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,71900 Kč | 67,19 Kč |
| 25 | 5,98880 Kč | 149,72 Kč |
| 100 | 5,19280 Kč | 519,28 Kč |
| 250 | 4,81360 Kč | 1 203,40 Kč |
| 500 | 4,58554 Kč | 2 292,77 Kč |
| 1 000 | 4,41756 Kč | 4 417,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,16481 Kč | 12 494,43 Kč |
| 6 000 | 4,05107 Kč | 24 306,42 Kč |
| 9 000 | 3,99410 Kč | 35 946,90 Kč |
| 15 000 | 3,93098 Kč | 58 964,70 Kč |
| 21 000 | 3,89409 Kč | 81 775,89 Kč |
| 30 000 | 3,85861 Kč | 115 758,30 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |











