




1053101314 | |
|---|---|
DigiKey Part Number | WM15066-ND |
Manufacturer | |
Manufacturer Product Number | 1053101314 |
Description | CONN HEADER VERT 14POS 2.5MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 14 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1053101314 Models |
Category | Contact Length - Post 0.126" (3.20mm) |
Mfr | Insulation Height 0.356" (9.05mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Voltage Rating 250V |
Style | Mated Stacking Heights 21.30mm |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 59.0µin (1.50µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Military, Telecommunications |
Termination Kinked Pin, Solder | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,79000 Kč | 121,79 Kč |
| 90 | 88,56256 Kč | 7 970,63 Kč |
| 180 | 84,33494 Kč | 15 180,29 Kč |
| 540 | 78,04685 Kč | 42 145,30 Kč |
| 1 080 | 74,32533 Kč | 80 271,36 Kč |
| Unit Price without VAT: | 121,79000 Kč |
|---|---|
| Unit Price with VAT: | 147,36590 Kč |












