
SIT1602BI-72-33S-12.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BI-72-33S-12.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BI-72-33S-12.000000 |
Description | MEMS OSC XO 12.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2x1.6) |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output HCMOS, LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,30000 Kč | 48,30 Kč |
| 10 | 42,01700 Kč | 420,17 Kč |
| 25 | 39,74520 Kč | 993,63 Kč |
| 50 | 38,09880 Kč | 1 904,94 Kč |
| 100 | 36,52180 Kč | 3 652,18 Kč |
| 250 | 34,54004 Kč | 8 635,01 Kč |
| 500 | 33,11258 Kč | 16 556,29 Kč |
| 1 000 | 31,74541 Kč | 31 745,41 Kč |
| 2 500 | 30,02580 Kč | 75 064,50 Kč |
| Unit Price without VAT: | 48,30000 Kč |
|---|---|
| Unit Price with VAT: | 58,44300 Kč |











