
MC74VHC1G08DFT2G | |
|---|---|
DigiKey Part Number | MC74VHC1G08DFT2GOSTR-ND - Tape & Reel (TR) MC74VHC1G08DFT2GOSCT-ND - Cut Tape (CT) MC74VHC1G08DFT2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1G08DFT2G |
Description | IC GATE AND 1CH 2-INP SC88A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC1G08DFT2G Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC1G08DFT1G-Q | onsemi | 7 242 | 488-MC74VHC1G08DFT1G-QCT-ND | 30,48000 Kč | Parametric Equivalent |
| MC74VHC1GT08DFT1G | onsemi | 1 919 | 488-MC74VHC1GT08DFT1GCT-ND | 30,48000 Kč | Parametric Equivalent |
| NLVVHC1G08DFT1G | onsemi | 54 138 | NLVVHC1G08DFT1GOSCT-ND | 246,90000 Kč | Parametric Equivalent |
| 74AHC1G08GW-Q100,1 | Nexperia USA Inc. | 8 586 | 1727-1015-1-ND | 33,53000 Kč | Direct |
| SN74AHCT1G08DCKR | Texas Instruments | 17 892 | 296-4707-1-ND | 39,63000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,08400 Kč | 10,84 Kč |
| 25 | 0,95120 Kč | 23,78 Kč |
| 100 | 0,79250 Kč | 79,25 Kč |
| 250 | 0,71828 Kč | 179,57 Kč |
| 500 | 0,67322 Kč | 336,61 Kč |
| 1 000 | 0,63609 Kč | 636,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,59007 Kč | 1 770,21 Kč |
| 6 000 | 0,56762 Kč | 3 405,72 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |



