AND Gate IC 1 Channel SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT1G08DCKR

DigiKey Part Number
296-4707-2-ND - Tape & Reel (TR)
296-4707-1-ND - Cut Tape (CT)
296-4707-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT1G08DCKR
Description
IC GATE AND 1CH 2-INP SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT1G08DCKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35 465
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
101,80600 Kč18,06 Kč
251,58760 Kč39,69 Kč
1001,34180 Kč134,18 Kč
2501,22292 Kč305,73 Kč
5001,15196 Kč575,98 Kč
1 0001,09295 Kč1 092,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,02043 Kč3 061,29 Kč
6 0000,98491 Kč5 909,46 Kč
9 0000,96710 Kč8 703,90 Kč
15 0000,94739 Kč14 210,85 Kč
21 0000,93587 Kč19 653,27 Kč
30 0000,92479 Kč27 743,70 Kč
75 0000,90093 Kč67 569,75 Kč
150 0000,88655 Kč132 982,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč