Non-Isolated PoL Module DC DC Converter 1 Output 12V 2A 15V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSR 2-24120N

DigiKey Part Number
1951-TSR2-24120N-ND
Manufacturer
Manufacturer Product Number
TSR 2-24120N
Description
2A POL WITH ULTRA-WIDE INPUTS TO
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 12V 2A 15V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TSR 2-24120N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
15V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2A
Power (Watts)
24 W
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 90°C
Efficiency
94%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1144,68000 Kč144,68 Kč
5139,25800 Kč696,29 Kč
10136,99100 Kč1 369,91 Kč
30133,49133 Kč4 004,74 Kč
50131,89260 Kč6 594,63 Kč
100129,75080 Kč12 975,08 Kč
250126,96820 Kč31 742,05 Kč
500124,89946 Kč62 449,73 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:144,68000 Kč
Unit Price with VAT:175,06280 Kč