TL431BQDBZR,215 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 8,63000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 974
Unit Price: 14,10000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 502
Unit Price: 20,00000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 513
Unit Price: 6,95000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 79 066
Unit Price: 2,74000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 20 143
Unit Price: 6,32000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 71 218
Unit Price: 2,53000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 25 139
Unit Price: 14,52000 Kč
Datasheet

Similar


onsemi
In Stock: 341
Unit Price: 4,21000 Kč
Datasheet

Similar


onsemi
In Stock: 1 266
Unit Price: 4,63000 Kč
Datasheet

Similar


onsemi
In Stock: 863
Unit Price: 4,42000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 4 721
Unit Price: 2,32000 Kč
Datasheet

Similar


onsemi
In Stock: 16 470
Unit Price: 5,89000 Kč
Datasheet

Similar


onsemi
In Stock: 5 490
Unit Price: 5,89000 Kč
Datasheet
TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431BQDBZR,215

DigiKey Part Number
1727-4256-2-ND - Tape & Reel (TR)
1727-4256-1-ND - Cut Tape (CT)
1727-4256-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL431BQDBZR,215
Description
IC VREF SHUNT ADJ 0.5% TO236AB
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
TL431BQDBZR,215 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±0.5%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
600 µA
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes