TL431AQDBZR,215 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Texas Instruments
In Stock: 99 026
Unit Price: 6,93000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 33 817
Unit Price: 13,02000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 14 032
Unit Price: 19,11000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 490
Unit Price: 7,14000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 36 930
Unit Price: 3,36000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 20 158
Unit Price: 6,51000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 59 748
Unit Price: 3,15000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 10,71000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 19 406
Unit Price: 11,97000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 17 580
Unit Price: 12,60000 Kč
Datasheet

Similar


onsemi
In Stock: 166
Unit Price: 4,62000 Kč
Datasheet

Similar


onsemi
In Stock: 2 284
Unit Price: 50,81516 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 8 288
Unit Price: 2,31000 Kč
Datasheet

Similar


onsemi
In Stock: 16 464
Unit Price: 5,88000 Kč
Datasheet
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±1% 100 mA TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431AQDBZR,215

DigiKey Part Number
1727-4259-2-ND - Tape & Reel (TR)
1727-4259-1-ND - Cut Tape (CT)
1727-4259-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL431AQDBZR,215
Description
IC VREF SHUNT ADJ 1% TO236AB
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
TL431AQDBZR,215 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±1%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
600 µA
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types