
PUMH9,125 | |
|---|---|
DigiKey Part Number | 1727-PUMH9,125TR-ND - Tape & Reel (TR) 1727-PUMH9,125CT-ND - Cut Tape (CT) 1727-PUMH9,125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PUMH9,125 |
Description | TRANS PREBIAS 2NPN 50V 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PUMH9,125 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 5mA, 5V |
Manufacturer Nexperia USA Inc. | Vce Saturation (Max) @ Ib, Ic 100mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 1µA |
Part Status Active | Power - Max 300mW |
Transistor Type 2 NPN - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package 6-TSSOP |
Resistor - Base (R1) 10kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UMH10NTN | Rohm Semiconductor | 23 718 | UMH10NTNCT-ND | 9,87000 Kč | Similar |
| UMH11NTN | Rohm Semiconductor | 5 464 | UMH11NTNCT-ND | 10,50000 Kč | Similar |
| UMH3NTN | Rohm Semiconductor | 15 091 | UMH3NTNCT-ND | 10,50000 Kč | Similar |
| UMH9NFHATN | Rohm Semiconductor | 6 622 | 846-UMH9NFHATNCT-ND | 10,92000 Kč | Similar |
| UMH9NTN | Rohm Semiconductor | 23 171 | UMH9NTNCT-ND | 10,50000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,23400 Kč | 32,34 Kč |
| 100 | 2,00320 Kč | 200,32 Kč |
| 500 | 1,46734 Kč | 733,67 Kč |
| 1 000 | 1,29390 Kč | 1 293,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,85882 Kč | 2 576,46 Kč |
| 6 000 | 0,76650 Kč | 4 599,00 Kč |
| 9 000 | 0,71937 Kč | 6 474,33 Kč |
| 15 000 | 0,66634 Kč | 9 995,10 Kč |
| 21 000 | 0,63490 Kč | 13 332,90 Kč |
| 30 000 | 0,60432 Kč | 18 129,60 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

