
UMH11NTN | |
|---|---|
DigiKey Part Number | UMH11NTNTR-ND - Tape & Reel (TR) UMH11NTNCT-ND - Cut Tape (CT) UMH11NTNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMH11NTN |
Description | TRANS PREBIAS 2NPN 50V UMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount UMT6 |
Datasheet | Datasheet |
EDA/CAD Models | UMH11NTN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 150mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | UMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 6,44600 Kč | 64,46 Kč |
| 100 | 4,08620 Kč | 408,62 Kč |
| 500 | 3,06024 Kč | 1 530,12 Kč |
| 1 000 | 2,72869 Kč | 2 728,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,30635 Kč | 6 919,05 Kč |
| 6 000 | 2,09343 Kč | 12 560,58 Kč |
| 9 000 | 1,98489 Kč | 17 864,01 Kč |
| 15 000 | 1,86286 Kč | 27 942,90 Kč |
| 21 000 | 1,79060 Kč | 37 602,60 Kč |
| 30 000 | 1,72035 Kč | 51 610,50 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

