Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount UMT6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMH10NTN

DigiKey Part Number
UMH10NTNTR-ND - Tape & Reel (TR)
UMH10NTNCT-ND - Cut Tape (CT)
UMH10NTNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMH10NTN
Description
TRANS PREBIAS 2NPN 50V UMT6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount UMT6
Datasheet
 Datasheet
EDA/CAD Models
UMH10NTN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Manufacturer
Rohm Semiconductor
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
500nA
Part Status
Active
Frequency - Transition
250MHz
Transistor Type
2 NPN - Pre-Biased (Dual)
Power - Max
150mW
Current - Collector (Ic) (Max)
100mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50V
Package / Case
6-TSSOP, SC-88, SOT-363
Resistor - Base (R1)
2.2kOhms
Supplier Device Package
UMT6
Resistor - Emitter Base (R2)
47kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UMH10NFHATNRohm Semiconductor2 091846-UMH10NFHATNCT-ND10,92000 KčParametric Equivalent
PUMH9,125Nexperia USA Inc.2 9781727-PUMH9,125CT-ND5,25000 KčSimilar
RN1905,LF(CTToshiba Semiconductor and Storage46RN1905LF(CTCT-ND5,25000 KčParametric Equivalent
RN1905,LXHF(CTToshiba Semiconductor and Storage3 000264-RN1905,LXHF(CT-ND10,50000 KčParametric Equivalent
In-Stock: 23 718
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
106,11000 Kč61,10 Kč
1003,86780 Kč386,78 Kč
5002,89058 Kč1 445,29 Kč
1 0002,57498 Kč2 574,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,17301 Kč6 519,03 Kč
6 0001,97031 Kč11 821,86 Kč
9 0001,86698 Kč16 802,82 Kč
15 0001,75081 Kč26 262,15 Kč
21 0001,68200 Kč35 322,00 Kč
30 0001,61512 Kč48 453,60 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč