
UMH9NTN | |
|---|---|
DigiKey Part Number | UMH9NTNTR-ND - Tape & Reel (TR) UMH9NTNCT-ND - Cut Tape (CT) UMH9NTNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMH9NTN |
Description | TRANS PREBIAS 2NPN 50V UMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount UMT6 |
Datasheet | Datasheet |
EDA/CAD Models | UMH9NTN Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 68 @ 5mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250MHz |
Transistor Type 2 NPN - Pre-Biased (Dual) | Power - Max 150mW |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Resistor - Base (R1) 10kOhms | Supplier Device Package UMT6 |
Resistor - Emitter Base (R2) 47kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UMH9NFHATN | Rohm Semiconductor | 6 612 | 846-UMH9NFHATNCT-ND | 10,92000 Kč | Parametric Equivalent |
| PUMH9,125 | Nexperia USA Inc. | 2 978 | 1727-PUMH9,125CT-ND | 5,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 6,44600 Kč | 64,46 Kč |
| 100 | 4,08620 Kč | 408,62 Kč |
| 500 | 3,06024 Kč | 1 530,12 Kč |
| 1 000 | 2,72869 Kč | 2 728,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,30635 Kč | 6 919,05 Kč |
| 6 000 | 2,09343 Kč | 12 560,58 Kč |
| 9 000 | 1,98489 Kč | 17 864,01 Kč |
| 15 000 | 1,86286 Kč | 27 942,90 Kč |
| 21 000 | 1,79060 Kč | 37 602,60 Kč |
| 30 000 | 1,72035 Kč | 51 610,50 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |



