
UMH9NFHATN | |
|---|---|
DigiKey Part Number | 846-UMH9NFHATNTR-ND - Tape & Reel (TR) 846-UMH9NFHATNCT-ND - Cut Tape (CT) 846-UMH9NFHATNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMH9NFHATN |
Description | TRANS PREBIAS 2NPN 50V UMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount UMT6 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Manufacturer Rohm Semiconductor | Current - Collector Cutoff (Max) 500nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Active | Power - Max 150mW |
Transistor Type 2 NPN - Pre-Biased (Dual) | Grade Automotive |
Current - Collector (Ic) (Max) 100mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50V | Mounting Type Surface Mount |
Resistor - Base (R1) 10kOhms | Package / Case 6-TSSOP, SC-88, SOT-363 |
Resistor - Emitter Base (R2) 47kOhms | Supplier Device Package UMT6 |
DC Current Gain (hFE) (Min) @ Ic, Vce 68 @ 5mA, 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,65600 Kč | 66,56 Kč |
| 100 | 4,22060 Kč | 422,06 Kč |
| 500 | 3,16104 Kč | 1 580,52 Kč |
| 1 000 | 2,81898 Kč | 2 818,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,38362 Kč | 7 150,86 Kč |
| 6 000 | 2,16409 Kč | 12 984,54 Kč |
| 9 000 | 2,05218 Kč | 18 469,62 Kč |
| 15 000 | 1,92640 Kč | 28 896,00 Kč |
| 21 000 | 1,85189 Kč | 38 889,69 Kč |
| 30 000 | 1,77947 Kč | 53 384,10 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |



