Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PUMB11,135 | |
|---|---|
DigiKey Part Number | 1727-PUMB11,135TR-ND - Tape & Reel (TR) 1727-PUMB11,135CT-ND - Cut Tape (CT) 1727-PUMB11,135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PUMB11,135 |
Description | TRANS PREBIAS 2PNP 50V 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 1µA | |
Frequency - Transition | - | |
Power - Max | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 Kč | 4,00 Kč |
| 10 | 2,48400 Kč | 24,84 Kč |
| 100 | 1,53670 Kč | 153,67 Kč |
| 500 | 1,12028 Kč | 560,14 Kč |
| 1 000 | 0,98514 Kč | 985,14 Kč |
| 2 000 | 0,87063 Kč | 1 741,26 Kč |
| 5 000 | 0,74643 Kč | 3 732,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,66945 Kč | 6 694,50 Kč |
| 20 000 | 0,60460 Kč | 12 092,00 Kč |
| 30 000 | 0,57154 Kč | 17 146,20 Kč |
| 50 000 | 0,53435 Kč | 26 717,50 Kč |
| 70 000 | 0,51232 Kč | 35 862,40 Kč |
| 100 000 | 0,49091 Kč | 49 091,00 Kč |
| 250 000 | 0,44391 Kč | 110 977,50 Kč |
| 500 000 | 0,42100 Kč | 210 500,00 Kč |
| Unit Price without VAT: | 4,00000 Kč |
|---|---|
| Unit Price with VAT: | 4,84000 Kč |





