Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDA114YU-7-F

DigiKey Part Number
DDA114YU-FDITR-ND - Tape & Reel (TR)
DDA114YU-FDICT-ND - Cut Tape (CT)
DDA114YU-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDA114YU-7-F
Description
TRANS PREBIAS 2PNP 50V SOT-363
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
68 @ 10mA, 5V
Manufacturer
Diodes Incorporated
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
500nA
Part Status
Active
Frequency - Transition
250MHz
Transistor Type
2 PNP - Pre-Biased (Dual)
Power - Max
200mW
Current - Collector (Ic) (Max)
100mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50V
Package / Case
6-TSSOP, SC-88, SOT-363
Resistor - Base (R1)
10kOhms
Supplier Device Package
SOT-363
Resistor - Emitter Base (R2)
47kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMUN5114DW1T1Gonsemi3 548SMUN5114DW1T1GOSCT-ND6,09000 KčDirect
BCR185SH6327XTSA1Infineon Technologies2 939BCR185SH6327XTSA1CT-ND10,92000 KčSimilar
MUN5111DW1T1Gonsemi404MUN5111DW1T1GOSCT-ND5,46000 KčSimilar
MUN5114DW1T1Gonsemi8 574MUN5114DW1T1GOSCT-ND5,67000 KčSimilar
PUMB11,115Nexperia USA Inc.2 3591727-5230-1-ND4,20000 KčSimilar
In-Stock: 1 438
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
103,75900 Kč37,59 Kč
1002,33710 Kč233,71 Kč
5001,71974 Kč859,87 Kč
1 0001,51963 Kč1 519,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,26485 Kč3 794,55 Kč
6 0001,13613 Kč6 816,78 Kč
9 0001,07048 Kč9 634,32 Kč
15 0000,99666 Kč14 949,90 Kč
21 0000,95291 Kč20 011,11 Kč
30 0000,91037 Kč27 311,10 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč