


MUN5112DW1T1G | |
|---|---|
DigiKey Part Number | 488-MUN5112DW1T1GTR-ND - Tape & Reel (TR) 488-MUN5112DW1T1GCT-ND - Cut Tape (CT) 488-MUN5112DW1T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUN5112DW1T1G |
Description | TRANS PREBIAS 2PNP 50V SOT-363 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | MUN5112DW1T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 22kOhms | |
Resistor - Emitter Base (R2) | 22kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 250mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 Kč | 5,26 Kč |
| 10 | 3,24200 Kč | 32,42 Kč |
| 100 | 2,02290 Kč | 202,29 Kč |
| 500 | 1,48444 Kč | 742,22 Kč |
| 1 000 | 1,31015 Kč | 1 310,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,08793 Kč | 3 263,79 Kč |
| 6 000 | 0,97563 Kč | 5 853,78 Kč |
| 9 000 | 0,91836 Kč | 8 265,24 Kč |
| 15 000 | 0,85394 Kč | 12 809,10 Kč |
| 21 000 | 0,81577 Kč | 17 131,17 Kč |
| 30 000 | 0,77865 Kč | 23 359,50 Kč |
| 75 000 | 0,69714 Kč | 52 285,50 Kč |
| 150 000 | 0,64678 Kč | 97 017,00 Kč |
| 300 000 | 0,61308 Kč | 183 924,00 Kč |
| Unit Price without VAT: | 5,26000 Kč |
|---|---|
| Unit Price with VAT: | 6,36460 Kč |

