
DDA123JU-7-F | |
|---|---|
DigiKey Part Number | DDA123JU-FDITR-ND - Tape & Reel (TR) DDA123JU-FDICT-ND - Cut Tape (CT) DDA123JU-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDA123JU-7-F |
Description | TRANS PREBIAS 2PNP 50V SOT-363 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 2.2kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 200mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 Kč | 6,10 Kč |
| 10 | 3,78900 Kč | 37,89 Kč |
| 100 | 2,36810 Kč | 236,81 Kč |
| 500 | 1,74630 Kč | 873,15 Kč |
| 1 000 | 1,54507 Kč | 1 545,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,28826 Kč | 3 864,78 Kč |
| 6 000 | 1,15863 Kč | 6 951,78 Kč |
| 9 000 | 1,09252 Kč | 9 832,68 Kč |
| 15 000 | 1,01816 Kč | 15 272,40 Kč |
| 21 000 | 0,97410 Kč | 20 456,10 Kč |
| 30 000 | 0,93128 Kč | 27 938,40 Kč |
| 75 000 | 0,83725 Kč | 62 793,75 Kč |
| 150 000 | 0,77915 Kč | 116 872,50 Kč |
| Unit Price without VAT: | 6,10000 Kč |
|---|---|
| Unit Price with VAT: | 7,38100 Kč |

