Similar
Similar
Similar
Similar
Similar

DDA114EUQ-7-F | |
|---|---|
DigiKey Part Number | 31-DDA114EUQ-7-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDA114EUQ-7-F |
Description | TRANS PREBIAS 2PNP 50V SOT-363 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | 2 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 250MHz | |
Power - Max | 200mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,24595 Kč | 3 737,85 Kč |
| 6 000 | 1,11997 Kč | 6 719,82 Kč |
| 9 000 | 1,05568 Kč | 9 501,12 Kč |
| 15 000 | 0,98340 Kč | 14 751,00 Kč |
| 21 000 | 0,94057 Kč | 19 751,97 Kč |
| 30 000 | 0,89893 Kč | 26 967,90 Kč |
| 75 000 | 0,80751 Kč | 60 563,25 Kč |
| 150 000 | 0,75102 Kč | 112 653,00 Kč |
| Unit Price without VAT: | 1,24595 Kč |
|---|---|
| Unit Price with VAT: | 1,50760 Kč |





