Direct
Similar
Similar

PSMN1R0-30YLDX | |
|---|---|
DigiKey Part Number | 1727-1859-2-ND - Tape & Reel (TR) 1727-1859-1-ND - Cut Tape (CT) 1727-1859-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN1R0-30YLDX |
Description | MOSFET N-CH 30V 100A LFPAK56 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 100A (Tc) 238W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.02mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 2mA | |
Gate Charge (Qg) (Max) @ Vgs | 121.35 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8598 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 238W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,79000 Kč | 41,79 Kč |
| 10 | 26,60400 Kč | 266,04 Kč |
| 100 | 17,89450 Kč | 1 789,45 Kč |
| 500 | 14,16442 Kč | 7 082,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 12,35369 Kč | 18 530,53 Kč |
| 3 000 | 11,44216 Kč | 34 326,48 Kč |
| 4 500 | 10,97785 Kč | 49 400,32 Kč |
| 7 500 | 10,45630 Kč | 78 422,25 Kč |
| 10 500 | 10,14751 Kč | 106 548,86 Kč |
| 15 000 | 9,97405 Kč | 149 610,75 Kč |
| Unit Price without VAT: | 41,79000 Kč |
|---|---|
| Unit Price with VAT: | 50,56590 Kč |









