
NTMFS1D15N03CGT1G | |
|---|---|
DigiKey Part Number | 488-NTMFS1D15N03CGT1GTR-ND - Tape & Reel (TR) 488-NTMFS1D15N03CGT1GCT-ND - Cut Tape (CT) 488-NTMFS1D15N03CGT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS1D15N03CGT1G |
Description | MOSFET N-CH 30V 43A/245A 5DFN |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 43A (Ta), 245A (Tc) 3.8W (Ta), 124W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.15mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 160µA | |
Gate Charge (Qg) (Max) @ Vgs | 94 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7300 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 124W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,01000 Kč | 55,01 Kč |
| 10 | 35,31900 Kč | 353,19 Kč |
| 100 | 24,12250 Kč | 2 412,25 Kč |
| 500 | 19,33244 Kč | 9 666,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 15,89493 Kč | 23 842,40 Kč |
| 3 000 | 14,80156 Kč | 44 404,68 Kč |
| Unit Price without VAT: | 55,01000 Kč |
|---|---|
| Unit Price with VAT: | 66,56210 Kč |


