



FDPC5030SG | |
|---|---|
DigiKey Part Number | FDPC5030SGTR-ND - Tape & Reel (TR) FDPC5030SGCT-ND - Cut Tape (CT) FDPC5030SGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDPC5030SG |
Description | MOSFET 2N-CH 30V 17A PWRCLIP56 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 17A, 25A 1W, 1.1W Surface Mount Power Clip 56 |
Datasheet | Datasheet |
EDA/CAD Models | FDPC5030SG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Asymmetrical | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 17A, 25A | |
Rds On (Max) @ Id, Vgs | 5mOhm @ 17A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 24nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1715pF @ 15V | |
Power - Max | 1W, 1.1W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerWDFN | |
Supplier Device Package | Power Clip 56 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 Kč | 43,05 Kč |
| 10 | 27,54900 Kč | 275,49 Kč |
| 100 | 18,63570 Kč | 1 863,57 Kč |
| 500 | 14,81786 Kč | 7 408,93 Kč |
| 1 000 | 14,00084 Kč | 14 000,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,03129 Kč | 36 093,87 Kč |
| 6 000 | 11,43866 Kč | 68 631,96 Kč |
| Unit Price without VAT: | 43,05000 Kč |
|---|---|
| Unit Price with VAT: | 52,09050 Kč |











