
RT8248AGQW | |
|---|---|
DigiKey Part Number | 1028-RT8248AGQWTR-ND - Tape & Reel (TR) 1028-RT8248AGQWCT-ND - Cut Tape (CT) 1028-RT8248AGQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8248AGQW |
Description | IC REG CTRLR DDR WQFN-20 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | - Controller, DDR Voltage Regulator IC 1 Output 20-WQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller, DDR | |
Voltage - Input | 4.5V ~ 26V | |
Number of Outputs | 1 | |
Voltage - Output | Multiple | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-WQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 10,94000 Kč | 109,40 Kč |
| 25 | 9,81880 Kč | 245,47 Kč |
| 100 | 8,59240 Kč | 859,24 Kč |
| 250 | 8,00780 Kč | 2 001,95 Kč |
| 500 | 7,65546 Kč | 3 827,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 7,14982 Kč | 10 724,73 Kč |
| 3 000 | 6,93865 Kč | 20 815,95 Kč |
| 4 500 | 6,83298 Kč | 30 748,41 Kč |
| 7 500 | 6,71583 Kč | 50 368,73 Kč |
| 10 500 | 6,64737 Kč | 69 797,38 Kč |
| 15 000 | 6,58153 Kč | 98 722,95 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |


