
PSMN4R0-30YLDX | |
|---|---|
DigiKey Part Number | 1727-1232-2-ND - Tape & Reel (TR) 1727-1232-1-ND - Cut Tape (CT) 1727-1232-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN4R0-30YLDX |
Description | MOSFET N-CH 30V 95A LFPAK56 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 95A (Tc) 64W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 19.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1272 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 64W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 10 | 17,13400 Kč | 171,34 Kč |
| 100 | 11,27800 Kč | 1 127,80 Kč |
| 500 | 8,76372 Kč | 4 381,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 7,04763 Kč | 10 571,44 Kč |
| 3 000 | 6,47200 Kč | 19 416,00 Kč |
| 4 500 | 6,40910 Kč | 28 840,95 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |


