Similar
Similar
Similar



PMZB290UNE2YL | |
|---|---|
DigiKey Part Number | 1727-2328-2-ND - Tape & Reel (TR) 1727-2328-1-ND - Cut Tape (CT) 1727-2328-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMZB290UNE2YL |
Description | MOSFET N-CH 20V 1.2A DFN1006B-3 |
Customer Reference | |
Detailed Description | N-Channel 20 V 1.2A (Ta) 350mW (Ta), 5.43W (Tc) Surface Mount DFN1006B-3 |
Datasheet | Datasheet |
EDA/CAD Models | PMZB290UNE2YL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 320mOhm @ 1.2A, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.4 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 46 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta), 5.43W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN1006B-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,57000 Kč | 35,70 Kč |
| 100 | 2,21950 Kč | 221,95 Kč |
| 500 | 1,63028 Kč | 815,14 Kč |
| 1 000 | 1,43941 Kč | 1 439,41 Kč |
| 2 000 | 1,27836 Kč | 2 556,72 Kč |
| 5 000 | 1,10353 Kč | 5 517,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,99524 Kč | 9 952,40 Kč |
| 20 000 | 0,90408 Kč | 18 081,60 Kč |
| 30 000 | 0,85761 Kč | 25 728,30 Kč |
| 50 000 | 0,80537 Kč | 40 268,50 Kč |
| 70 000 | 0,77442 Kč | 54 209,40 Kč |
| 100 000 | 0,74435 Kč | 74 435,00 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |






