Similar



NX7002BKMBYL | |
|---|---|
DigiKey Part Number | 1727-2231-2-ND - Tape & Reel (TR) 1727-2231-1-ND - Cut Tape (CT) 1727-2231-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX7002BKMBYL |
Description | MOSFET N-CH 60V 350MA DFN1006B-3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 350mA (Ta) 350mW (Ta), 3.1W (Tc) Surface Mount DFN1006B-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.8Ohm @ 200mA, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 23.6 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta), 3.1W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN1006B-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 Kč | 4,21 Kč |
| 10 | 2,56800 Kč | 25,68 Kč |
| 100 | 1,59350 Kč | 159,35 Kč |
| 500 | 1,16196 Kč | 580,98 Kč |
| 1 000 | 1,02198 Kč | 1 021,98 Kč |
| 2 000 | 0,90389 Kč | 1 807,78 Kč |
| 5 000 | 0,77552 Kč | 3 877,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,69596 Kč | 6 959,60 Kč |
| 20 000 | 0,62897 Kč | 12 579,40 Kč |
| 30 000 | 0,59481 Kč | 17 844,30 Kč |
| 50 000 | 0,55640 Kč | 27 820,00 Kč |
| 70 000 | 0,53365 Kč | 37 355,50 Kč |
| 100 000 | 0,51153 Kč | 51 153,00 Kč |
| 250 000 | 0,46298 Kč | 115 745,00 Kč |
| Unit Price without VAT: | 4,21000 Kč |
|---|---|
| Unit Price with VAT: | 5,09410 Kč |



