
DMN2320UFB4-7B | |
|---|---|
DigiKey Part Number | 31-DMN2320UFB4-7BTR-ND - Tape & Reel (TR) 31-DMN2320UFB4-7BCT-ND - Cut Tape (CT) 31-DMN2320UFB4-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2320UFB4-7B |
Description | MOSFET N-CH 20V 1A X2-DFN1006-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 1A (Ta) 520mW (Ta) Surface Mount X2-DFN1006-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 320mOhm @ 500mA, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.89 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 71 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 520mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1006-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 10,28900 Kč | 102,89 Kč |
| 100 | 6,62070 Kč | 662,07 Kč |
| 500 | 5,03994 Kč | 2 519,97 Kč |
| 1 000 | 4,53032 Kč | 4 530,32 Kč |
| 2 000 | 4,10123 Kč | 8 202,46 Kč |
| 5 000 | 3,63639 Kč | 18 181,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,34906 Kč | 33 490,60 Kč |
| 20 000 | 3,10745 Kč | 62 149,00 Kč |
| 30 000 | 2,98440 Kč | 89 532,00 Kč |
| 50 000 | 2,84616 Kč | 142 308,00 Kč |
| 70 000 | 2,76434 Kč | 193 503,80 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |






