N-Channel 20 V 1A (Ta) 400mW (Ta) Surface Mount VML1006
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RV2C010UNT2L

DigiKey Part Number
RV2C010UNT2LTR-ND - Tape & Reel (TR)
RV2C010UNT2LCT-ND - Cut Tape (CT)
RV2C010UNT2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RV2C010UNT2L
Description
MOSFET N-CH 20V 1A DFN1006-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 1A (Ta) 400mW (Ta) Surface Mount VML1006
Datasheet
 Datasheet
EDA/CAD Models
RV2C010UNT2L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.2V, 4.5V
Rds On (Max) @ Id, Vgs
470mOhm @ 500mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 1mA
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
40 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
400mW (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
VML1006
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36 496
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
105,83700 Kč58,37 Kč
1003,67880 Kč367,88 Kč
5002,74402 Kč1 372,01 Kč
1 0002,44165 Kč2 441,65 Kč
2 0002,18705 Kč4 374,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0001,79194 Kč14 335,52 Kč
16 0001,64000 Kč26 240,00 Kč
24 0001,56257 Kč37 501,68 Kč
40 0001,47555 Kč59 022,00 Kč
56 0001,42402 Kč79 745,12 Kč
80 0001,37394 Kč109 915,20 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč