PMZ390UN,315 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 21,42000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 16,59000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 3
Unit Price: 16,59000 Kč
Datasheet
N-Channel 30 V 1.78A (Tc) 2.5W (Tc) Surface Mount SOT-883
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMZ390UN,315

DigiKey Part Number
1727-5861-2-ND - Tape & Reel (TR)
1727-5861-1-ND - Cut Tape (CT)
1727-5861-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMZ390UN,315
Description
MOSFET N-CH 30V 1.78A DFN1006-3
Customer Reference
Detailed Description
N-Channel 30 V 1.78A (Tc) 2.5W (Tc) Surface Mount SOT-883
Datasheet
 Datasheet
EDA/CAD Models
PMZ390UN,315 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
950mV @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
0.89 nC @ 4.5 V
Series
Vgs (Max)
±8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
43 pF @ 25 V
Part Status
Discontinued at DigiKey
Power Dissipation (Max)
2.5W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
SOT-883
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Base Product Number
Rds On (Max) @ Id, Vgs
460mOhm @ 200mA, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CEDM7004 TR PBFREECentral Semiconductor Corp01514-CEDM7004TRPBFREECT-ND21,42000 KčSimilar
DMN3730UFB-7Diodes Incorporated0DMN3730UFB-7CT-ND16,59000 KčSimilar
DMN3730UFB4-7Diodes Incorporated3DMN3730UFB4-7CT-ND16,59000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes