PUSB3BB2DFZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PUSB3BB2DFZ
DFN0606 MOSFETs

PMX100UNZ

DigiKey Part Number
1727-PMX100UNZTR-ND - Tape & Reel (TR)
1727-PMX100UNZCT-ND - Cut Tape (CT)
1727-PMX100UNZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMX100UNZ
Description
PMX100UN/SOT8013/DFN0603-3
Customer Reference
Detailed Description
N-Channel 20 V 1.3A (Ta) 300mW (Ta), 4.7W (Tc) Surface Mount DFN0603-3 (SOT8013)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
210mOhm @ 1A, 4.5V
Vgs(th) (Max) @ Id
900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
2.3 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
144 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
300mW (Ta), 4.7W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DFN0603-3 (SOT8013)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 468
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:30000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,47000 Kč9,47 Kč
105,78900 Kč57,89 Kč
1003,66270 Kč366,27 Kč
5002,73776 Kč1 368,88 Kč
1 0002,43885 Kč2 438,85 Kč
2 0002,18678 Kč4 373,56 Kč
5 0001,91361 Kč9 568,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:9,47000 Kč
Unit Price with VAT:11,45870 Kč