PUSB3BB2DFZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PUSB3BB2DFZ
DFN0606 MOSFETs

PMX100UNZ

DigiKey Part Number
1727-PMX100UNZTR-ND - Tape & Reel (TR)
1727-PMX100UNZCT-ND - Cut Tape (CT)
1727-PMX100UNZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMX100UNZ
Description
PMX100UN/SOT8013/DFN0603-3
Customer Reference
Detailed Description
N-Channel 20 V 1.3A (Ta) 300mW (Ta), 4.7W (Tc) Surface Mount DFN0603-3 (SOT8013)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
210mOhm @ 1A, 4.5V
Vgs(th) (Max) @ Id
900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
2.3 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
144 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
300mW (Ta), 4.7W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DFN0603-3 (SOT8013)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 868
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,95000 Kč10,95 Kč
106,67300 Kč66,73 Kč
504,81620 Kč240,81 Kč
1004,21210 Kč421,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:10,95000 Kč
Unit Price with VAT:13,24950 Kč