Similar
Similar



PMH950UPEH | |
|---|---|
DigiKey Part Number | 1727-8581-2-ND - Tape & Reel (TR) 1727-8581-1-ND - Cut Tape (CT) 1727-8581-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMH950UPEH |
Description | MOSFET P-CH 20V 530MA DFN0606-3 |
Customer Reference | |
Detailed Description | P-Channel 20 V 530mA (Ta) 370mW (Ta), 2.2W (Tc) Surface Mount DFN0606-3 |
Datasheet | Datasheet |
EDA/CAD Models | PMH950UPEH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 4.5V | |
Rds On (Max) @ Id, Vgs | 1.4Ohm @ 500mA, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.5 nC @ 4 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 36 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 370mW (Ta), 2.2W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN0606-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,53300 Kč | 15,33 Kč |
| 25 | 1,34400 Kč | 33,60 Kč |
| 100 | 1,12760 Kč | 112,76 Kč |
| 250 | 1,02556 Kč | 256,39 Kč |
| 500 | 0,96464 Kč | 482,32 Kč |
| 1 000 | 0,91383 Kč | 913,83 Kč |
| 2 500 | 0,86058 Kč | 2 151,45 Kč |
| 5 000 | 0,85134 Kč | 4 256,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,80191 Kč | 8 019,10 Kč |
| 20 000 | 0,78013 Kč | 15 602,60 Kč |
| 30 000 | 0,76921 Kč | 23 076,30 Kč |
| 50 000 | 0,75712 Kč | 37 856,00 Kč |
| 70 000 | 0,75006 Kč | 52 504,20 Kč |
| 100 000 | 0,74326 Kč | 74 326,00 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |












