


TMC6200-TA-T | |
|---|---|
DigiKey Part Number | 175-TMC6200-TA-TTR-ND - Tape & Reel (TR) 175-TMC6200-TA-TCT-ND - Cut Tape (CT) 175-TMC6200-TA-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMC6200-TA-T |
Description | IC GATE DRVR HALF-BRIDGE 48TQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC CMOS 48-TQFP-EP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TMC6200-TA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | 3-Phase | |
Number of Drivers | 6 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 60V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 1.5A, 1.5A | |
Input Type | CMOS | |
High Side Voltage - Max (Bootstrap) | 85 V | |
Rise / Fall Time (Typ) | 20ns, 20ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP Exposed Pad | |
Supplier Device Package | 48-TQFP-EP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,58000 Kč | 121,58 Kč |
| 10 | 92,93700 Kč | 929,37 Kč |
| 25 | 85,80640 Kč | 2 145,16 Kč |
| 100 | 77,95510 Kč | 7 795,51 Kč |
| 250 | 74,85536 Kč | 18 713,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 68,57622 Kč | 137 152,44 Kč |
| Unit Price without VAT: | 121,58000 Kč |
|---|---|
| Unit Price with VAT: | 147,11180 Kč |









